
CAT6-0044 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0044-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0044 |
Description | CBL MOD 8P8C PL-PL CAT6 10' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 € | 16,59 € |
| 10 | 14,10600 € | 141,06 € |
| 25 | 13,22280 € | 330,57 € |
| 50 | 12,59160 € | 629,58 € |
| 100 | 11,99090 € | 1.199,09 € |
| 250 | 11,24084 € | 2.810,21 € |
| 500 | 10,70498 € | 5.352,49 € |
| Unit Price without VAT: | 16,59000 € |
|---|---|
| Unit Price with VAT: | 19,74210 € |

