
CAT6-0043 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0043-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0043 |
Description | CBL MOD 8P8C PL-PL CAT6 10' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 € | 20,36 € |
| 10 | 17,30800 € | 173,08 € |
| 25 | 16,22440 € | 405,61 € |
| 50 | 15,45040 € | 772,52 € |
| 100 | 14,71330 € | 1.471,33 € |
| 250 | 13,79312 € | 3.448,28 € |
| 500 | 13,13568 € | 6.567,84 € |
| Unit Price without VAT: | 20,36000 € |
|---|---|
| Unit Price with VAT: | 24,22840 € |

