
CAT6-0034SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0034SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0034SC |
Description | CBL MOD SLIM PL-PL CAT6 3' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,11100 € | 31,11 € |
| 25 | 2,91560 € | 72,89 € |
| 50 | 2,77620 € | 138,81 € |
| 100 | 2,64360 € | 264,36 € |
| 250 | 2,47808 € | 619,52 € |
| 500 | 2,35984 € | 1.179,92 € |
| 1.000 | 2,24725 € | 2.247,25 € |
| 2.500 | 2,10670 € | 5.266,75 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

