
CAT6-0033 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0033-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0033 |
Description | CBL MOD 8P8C PL-PL CAT6 7' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,06800 € | 40,68 € |
| 25 | 3,81320 € | 95,33 € |
| 50 | 3,63080 € | 181,54 € |
| 100 | 3,45750 € | 345,75 € |
| 250 | 3,24104 € | 810,26 € |
| 500 | 3,08642 € | 1.543,21 € |
| 1.000 | 2,93922 € | 2.939,22 € |
| 2.500 | 2,75542 € | 6.888,55 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

