
CAT6-0032SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0032SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0032SC |
Description | CBL MOD SLIM PL-PL CAT6 3' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 8,66700 € | 86,67 € |
| 25 | 8,12440 € | 203,11 € |
| 50 | 7,73660 € | 386,83 € |
| 100 | 7,36740 € | 736,74 € |
| 250 | 6,90632 € | 1.726,58 € |
| 500 | 6,57700 € | 3.288,50 € |
| 1.000 | 6,26347 € | 6.263,47 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |

