
CAT6-0032 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0032-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0032 |
Description | CBL MOD 8P8C PL-PL CAT6 7' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 11,09300 € | 110,93 € |
| 25 | 10,39760 € | 259,94 € |
| 50 | 9,90100 € | 495,05 € |
| 100 | 9,42870 € | 942,87 € |
| 250 | 8,83876 € | 2.209,69 € |
| 500 | 8,41734 € | 4.208,67 € |
| 1.000 | 8,01612 € | 8.016,12 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |

