
CAT6-0031SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0031SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0031SC |
Description | CBL MOD SLIM PL-PL CAT6 3' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,43900 € | 74,39 € |
| 25 | 6,97280 € | 174,32 € |
| 50 | 6,63980 € | 331,99 € |
| 100 | 6,32300 € | 632,30 € |
| 250 | 5,92732 € | 1.481,83 € |
| 500 | 5,64470 € | 2.822,35 € |
| 1.000 | 5,37557 € | 5.375,57 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

