
CAT6-0024 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0024-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0024 |
Description | CBL MOD 8P8C PL-PL CAT6 3' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,59400 € | 25,94 € |
| 25 | 2,43160 € | 60,79 € |
| 50 | 2,31540 € | 115,77 € |
| 100 | 2,20480 € | 220,48 € |
| 250 | 2,06668 € | 516,67 € |
| 500 | 1,96806 € | 984,03 € |
| 1.000 | 1,87416 € | 1.874,16 € |
| 2.500 | 1,75693 € | 4.392,32 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

