
CAT6-0019SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0019SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0019SC |
Description | CBL MOD SLIM PL-PL CAT6 1' PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 7,12100 € | 71,21 € |
| 25 | 6,67560 € | 166,89 € |
| 50 | 6,35660 € | 317,83 € |
| 100 | 6,05310 € | 605,31 € |
| 250 | 5,67432 € | 1.418,58 € |
| 500 | 5,40366 € | 2.701,83 € |
| 1.000 | 5,14607 € | 5.146,07 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |

