
CAT6-0012 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0012-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0012 |
Description | CBL MOD 8P8C PL-PL CAT6 1' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00" (304.80mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00" (304.80mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,79600 € | 17,96 € |
| 25 | 1,68360 € | 42,09 € |
| 50 | 1,60320 € | 80,16 € |
| 100 | 1,52640 € | 152,64 € |
| 250 | 1,43084 € | 357,71 € |
| 500 | 1,36252 € | 681,26 € |
| 1.000 | 1,29750 € | 1.297,50 € |
| 2.500 | 1,21632 € | 3.040,80 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

