
CAT6-0011 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0011-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0011 |
Description | CBL MOD 8P8C PL-PL CAT6 1' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00" (304.80mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 12.00" (304.80mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,59100 € | 15,91 € |
| 25 | 1,49120 € | 37,28 € |
| 50 | 1,41980 € | 70,99 € |
| 100 | 1,35190 € | 135,19 € |
| 250 | 1,26724 € | 316,81 € |
| 500 | 1,20674 € | 603,37 € |
| 1.000 | 1,14915 € | 1.149,15 € |
| 2.500 | 1,07724 € | 2.693,10 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

