
CAT6-0004SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0004SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0004SC |
Description | CBL MOD SLIM PL-PL CAT6 6" RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,47900 € | 64,79 € |
| 25 | 6,07360 € | 151,84 € |
| 50 | 5,78360 € | 289,18 € |
| 100 | 5,50760 € | 550,76 € |
| 250 | 5,16288 € | 1.290,72 € |
| 500 | 4,91662 € | 2.458,31 € |
| 1.000 | 4,68219 € | 4.682,19 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

