Modular Cable Plug to Plug 8p8c 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-0002SC

DigiKey Part Number
4627-CAT6-0002SC-ND
Manufacturer
Manufacturer Product Number
CAT6-0002SC
Description
CBL MOD SLIM PL-PL CAT6 6" WH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c
Series
Length
0.50' (152.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,90000 €7,90 €
106,71900 €67,19 €
256,29800 €157,45 €
505,99740 €299,87 €
1005,71100 €571,10 €
2505,35364 €1.338,41 €
5005,09826 €2.549,13 €
1.0004,85518 €4.855,18 €
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,40100 €