8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5-3041D-FTP-B

DigiKey Part Number
4627-CAT5-3041D-FTP-B-ND
Manufacturer
Manufacturer Product Number
CAT5-3041D-FTP-B
Description
CBL CAT5E 24AWG CMX 1000' BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Black
Series
Ratings
UL Style CMX
Packaging
Spool
Features
Direct Burial, Drain Wire, Rip Cord, UV Resistant, Water-Blocked
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Network
Wire Gauge
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Strand
Solid
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.268" (6.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.165,49000 €2.165,49 €
Manufacturers Standard Package
Unit Price without VAT:2.165,49000 €
Unit Price with VAT:2.576,93310 €