
CAT5-0601 | |
|---|---|
DigiKey Part Number | 4627-CAT5-0601-ND |
Manufacturer | |
Manufacturer Product Number | CAT5-0601 |
Description | CBL MOD 8P8C PL-PL CAT5E 60' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 60.00' (18.29m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded/Snagless | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 2 | 10,09000 € | 20,18 € |
| 3 | 9,80667 € | 29,42 € |
| 5 | 9,45600 € | 47,28 € |
| 7 | 9,23286 € | 64,63 € |
| 10 | 9,00200 € | 90,02 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

