
CAT5-0141 | |
|---|---|
DigiKey Part Number | 4627-CAT5-0141-ND |
Manufacturer | |
Manufacturer Product Number | CAT5-0141 |
Description | CBL MOD 8P8C PL-PL CAT5E 14' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,71600 € | 77,16 € |
| 25 | 7,23280 € | 180,82 € |
| 50 | 6,88720 € | 344,36 € |
| 100 | 6,55860 € | 655,86 € |
| 250 | 6,14812 € | 1.537,03 € |
| 500 | 5,85488 € | 2.927,44 € |
| 1.000 | 5,57575 € | 5.575,75 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

