1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AARJ+RJ13A+9BA30

DigiKey Part Number
4627-AARJ+RJ13A+9BA30-ND
Manufacturer
Manufacturer Product Number
AARJ+RJ13A+9BA30
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.531" (13.50mm)
Manufacturer
Ease Electronics
LED Color
Green - Green, Amber
Series
Number of Cores per Jack
8
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
3.00µin (0.076µm)
Orientation
90° Angle (Right)
Housing Material
Polyamide (PA9T), Nylon 9T
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,59100 €15,91 €
251,49120 €37,28 €
501,41980 €70,99 €
1001,35190 €135,19 €
2501,26724 €316,81 €
5001,20674 €603,37 €
1.0001,14915 €1.149,15 €
2.5001,07724 €2.693,10 €
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €