
AARJ+RJ11A+9BA30 | |
|---|---|
DigiKey Part Number | 4627-AARJ+RJ11A+9BA30-ND |
Manufacturer | |
Manufacturer Product Number | AARJ+RJ11A+9BA30 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Ease Electronics | LED Color Green, Orange, Yellow - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -20°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 3.00µin (0.076µm) |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA9T), Nylon 9T |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,61650 € | 1.984,95 € |
| Unit Price without VAT: | 6,61650 € |
|---|---|
| Unit Price with VAT: | 7,87364 € |

