
AAOE+XWRJ-1104C | |
|---|---|
DigiKey Part Number | 4627-AAOE+XWRJ-1104C-ND |
Manufacturer | |
Manufacturer Product Number | AAOE+XWRJ-1104C |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Ease Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Bag | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,07800 € | 40,78 € |
| 25 | 3,82200 € | 95,55 € |
| 50 | 3,63940 € | 181,97 € |
| 100 | 3,46560 € | 346,56 € |
| 250 | 3,24864 € | 812,16 € |
| 500 | 3,09366 € | 1.546,83 € |
| 1.000 | 2,94609 € | 2.946,09 € |
| 2.500 | 2,76186 € | 6.904,65 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

