
AAOE+B5901-4123 | |
|---|---|
DigiKey Part Number | 4627-AAOE+B5901-4123-ND |
Manufacturer | |
Manufacturer Product Number | AAOE+B5901-4123 |
Description | CONN JACK 8PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-TX, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.012" (25.71mm) | |
LED Color | Green - Orange, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | Flash | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 152,47207 € | 45.741,62 € |
| Unit Price without VAT: | 152,47207 € |
|---|---|
| Unit Price with VAT: | 181,44176 € |

