
AAOE+5052-8721 | |
|---|---|
DigiKey Part Number | 4627-AAOE+5052-8721-ND |
Manufacturer | |
Manufacturer Product Number | AAOE+5052-8721 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.50mm) | |
LED Color | Green - Orange, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | Flash | |
Shield Material | Copper Alloy, Nickel Coated | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,15000 € | 76,15 € |
| 10 | 64,72100 € | 647,21 € |
| 25 | 60,67280 € | 1.516,82 € |
| 50 | 57,77980 € | 2.888,99 € |
| 100 | 55,02580 € | 5.502,58 € |
| Unit Price without VAT: | 76,15000 € |
|---|---|
| Unit Price with VAT: | 90,61850 € |

