
AAOE+4008-2108 | |
|---|---|
DigiKey Part Number | 4627-AAOE+4008-2108-ND |
Manufacturer | |
Manufacturer Product Number | AAOE+4008-2108 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.981" (24.93mm) |
Manufacturer Ease Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Bag | Shielding Shielded, Bezel EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| 10 | 12,39500 € | 123,95 € |
| 25 | 11,61840 € | 290,46 € |
| 50 | 11,06380 € | 553,19 € |
| 100 | 10,53600 € | 1.053,60 € |
| 250 | 9,87684 € | 2.469,21 € |
| 500 | 9,40600 € | 4.703,00 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,35020 € |

