
AAOE+2116-D3002 | |
|---|---|
DigiKey Part Number | 4627-AAOE+2116-D3002-ND |
Manufacturer | |
Manufacturer Product Number | AAOE+2116-D3002 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.015" (25.79mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,51000 € | 161,51 € |
| 10 | 137,30000 € | 1.373,00 € |
| 25 | 128,71480 € | 3.217,87 € |
| 50 | 122,58060 € | 6.129,03 € |
| Unit Price without VAT: | 161,51000 € |
|---|---|
| Unit Price with VAT: | 192,19690 € |

