
9224483M0786 | |
|---|---|
DigiKey Part Number | 4627-9224483M0786-ND |
Manufacturer | |
Manufacturer Product Number | 9224483M0786 |
Description | CONN RCPT FEMALE 3P SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bag | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 10,25500 € | 102,55 € |
| 100 | 8,71680 € | 871,68 € |
| 1.000 | 7,41090 € | 7.410,90 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |

