
9224416M0719 | |
|---|---|
DigiKey Part Number | 4627-9224416M0719-ND |
Manufacturer | |
Manufacturer Product Number | 9224416M0719 |
Description | CONN RCPT MALE 3P SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bag | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 10 | 12,35200 € | 123,52 € |
| 100 | 10,50000 € | 1.050,00 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |

