
9224351M0654 | |
|---|---|
DigiKey Part Number | 4627-9224351M0654-ND |
Manufacturer | |
Manufacturer Product Number | 9224351M0654 |
Description | CONN RCPT MALE 3P CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 25A |
Number of Positions 3 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 10 | 11,52300 € | 115,23 € |
| 100 | 9,79480 € | 979,48 € |
| 1.000 | 8,32751 € | 8.327,51 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |

