
9224075M0378 | |
|---|---|
DigiKey Part Number | 4627-9224075M0378-ND |
Manufacturer | |
Manufacturer Product Number | 9224075M0378 |
Description | CONN PLUG FEMALE 3P CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 25A |
Number of Positions 3 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 9,91400 € | 99,14 € |
| 100 | 8,42740 € | 842,74 € |
| 1.000 | 7,16480 € | 7.164,80 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |

