
9223115M0064 | |
|---|---|
DigiKey Part Number | 4627-9223115M0064-ND |
Manufacturer | |
Manufacturer Product Number | 9223115M0064 |
Description | CONN PLUG MALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black, Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 90°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Thermoplastic Polyurethane (TPU) |
Orientation A | Applications Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,00420 € | 3.900,42 € |
| Unit Price without VAT: | 39,00420 € |
|---|---|
| Unit Price with VAT: | 46,41500 € |

