
9223110M0059 | |
|---|---|
DigiKey Part Number | 4627-9223110M0059-ND |
Manufacturer | |
Manufacturer Product Number | 9223110M0059 |
Description | CONN PLUG MALE 19P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions 19 | Shielding |
Shell Size - Insert M23-19 | Voltage Rating 160V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded | Applications Industrial |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 126,47570 € | 12.647,57 € |
| Unit Price without VAT: | 126,47570 € |
|---|---|
| Unit Price with VAT: | 150,50608 € |

