
9223105M0054 | |
|---|---|
DigiKey Part Number | 4627-9223105M0054-ND |
Manufacturer | |
Manufacturer Product Number | 9223105M0054 |
Description | CONN RCPT FMALE 12POS GOLD SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black, Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-12 | Voltage Rating 30VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Screw | Backshell Material, Plating Thermoplastic Polyurethane (TPU) |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Thermoplastic Polyurethane (TPU) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,01120 € | 5.201,12 € |
| Unit Price without VAT: | 52,01120 € |
|---|---|
| Unit Price with VAT: | 61,89333 € |

