
9223090M0039 | |
|---|---|
DigiKey Part Number | 4627-9223090M0039-ND |
Manufacturer | |
Manufacturer Product Number | 9223090M0039 |
Description | CIR CBL 5POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Ease Electronics | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded 5 | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,40910 € | 4.540,91 € |
| Unit Price without VAT: | 45,40910 € |
|---|---|
| Unit Price with VAT: | 54,03683 € |

