
9223081M0030 | |
|---|---|
DigiKey Part Number | 4627-9223081M0030-ND |
Manufacturer | |
Manufacturer Product Number | 9223081M0030 |
Description | CONN PLUG MALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black, Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC, 60VDC |
Termination Solder | Operating Temperature -25°C ~ 90°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Thermoplastic Polyurethane (TPU), Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,62690 € | 3.362,69 € |
| Unit Price without VAT: | 33,62690 € |
|---|---|
| Unit Price with VAT: | 40,01601 € |

