
9223079M0028 | |
|---|---|
DigiKey Part Number | 4627-9223079M0028-ND |
Manufacturer | |
Manufacturer Product Number | 9223079M0028 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 90°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation A | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,87560 € | 3.787,56 € |
| Unit Price without VAT: | 37,87560 € |
|---|---|
| Unit Price with VAT: | 45,07196 € |

