
9223077M0026 | |
|---|---|
DigiKey Part Number | 4627-9223077M0026-ND |
Manufacturer | |
Manufacturer Product Number | 9223077M0026 |
Description | CONN ADAPTER 5P-5P F-M PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Male Pins/Female Sockets Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Ease Electronics | Primary Material Metal |
Series | Housing Material Brass |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets | Voltage Rating 60VAC/DC |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 90°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 5 | Orientation (Convert To) A |
Number of Positions (Convert To) 5 | Housing Finish Nickel |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,16050 € | 7.516,05 € |
| Unit Price without VAT: | 75,16050 € |
|---|---|
| Unit Price with VAT: | 89,44100 € |

