
9223075M0024 | |
|---|---|
DigiKey Part Number | 4627-9223075M0024-ND |
Manufacturer | |
Manufacturer Product Number | 9223075M0024 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black, Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 7/8"-4 | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Thermoplastic Polyurethane (TPU) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 116,35130 € | 11.635,13 € |
| Unit Price without VAT: | 116,35130 € |
|---|---|
| Unit Price with VAT: | 138,45805 € |

