
9223055M0004 | |
|---|---|
DigiKey Part Number | 4627-9223055M0004-ND |
Manufacturer | |
Manufacturer Product Number | 9223055M0004 |
Description | CONN RCPT FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Thermoplastic Polyurethane (TPU) |
Primary Material Plastic | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,74290 € | 8.474,29 € |
| Unit Price without VAT: | 84,74290 € |
|---|---|
| Unit Price with VAT: | 100,84405 € |

