
9212850B0174 | |
|---|---|
DigiKey Part Number | 4627-9212850B0174-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212850B0174 |
Description | CBL COAX .118 SEMI-RIGID FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Ease Electronics | Conductor Material Copper, Silver Coated |
Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Packaging Digi-Spool®, Continuous Spool | Dielectric Diameter 0.097" (2.46mm) |
Part Status Active | Shield Material Copper, Bare |
Cable Type Coaxial | Operating Temperature -55°C ~ 200°C |
Conductor Strand Solid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 56,54600 € | 565,46 € |
| Unit Price without VAT: | 56,54600 € |
|---|---|
| Unit Price with VAT: | 67,28974 € |

