
9212845B0169 | |
|---|---|
DigiKey Part Number | 4627-9212845B0169-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212845B0169 |
Description | CBL COAX GREEN FEP JACKET FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Jacket Color Green |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.110" (2.79mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 82.5 |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Operating Temperature -55°C ~ 200°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 38,63800 € | 386,38 € |
| Unit Price without VAT: | 38,63800 € |
|---|---|
| Unit Price with VAT: | 45,97922 € |

