
9212836B0160 | |
|---|---|
DigiKey Part Number | 4627-9212836B0160-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212836B0160 |
Description | CBL COAX BLUE FEP JACKET FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Jacket Color Blue |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.036" (0.91mm) |
Conductor Strand Solid | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.060" (1.52mm) | Operating Temperature -65°C ~ 165°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 48,67600 € | 486,76 € |
| Unit Price without VAT: | 48,67600 € |
|---|---|
| Unit Price with VAT: | 57,92444 € |

