Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9212831B0155

DigiKey Part Number
4627-9212831B0155-DS-ND
Manufacturer
Manufacturer Product Number
9212831B0155
Description
CBL COAX .141 LOW LOSS SEMI FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Ease Electronics
Conductor Material
Copper, Silver Coated
Series
Dielectric Material
Polytetrafluoroethylene (PTFE)
Packaging
Digi-Spool®, Continuous Spool
Dielectric Diameter
0.118" (3.00mm)
Part Status
Active
Shield Material
Copper, Tinned
Cable Type
Coaxial
VoP, Velocity of Propagation
76.5
Conductor Strand
Solid
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1059,84600 €598,46 €
Unit Price without VAT:59,84600 €
Unit Price with VAT:71,21674 €