
9212819B0143 | |
|---|---|
DigiKey Part Number | 4627-9212819B0143-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212819B0143 |
Description | CABLE COAXIAL RG-142 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 50 Ohms |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.195" (4.95mm) |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Jacket Color Tan |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Steel, Copper Covered, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.116" (2.95mm) |
Cable Group RG-142 | Shield Material Copper, Silver Coated |
Conductor Strand Solid | Operating Temperature -55°C ~ 200°C |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 16,92900 € | 169,29 € |
| Unit Price without VAT: | 16,92900 € |
|---|---|
| Unit Price with VAT: | 20,14551 € |

