
9212814B0138 | |
|---|---|
DigiKey Part Number | 4627-9212814B0138-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212814B0138 |
Description | CBL COAX FORMABLE .086 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Conductor Material Steel, Copper Covered, Silver Coated |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.062" (1.57mm) |
Cable Type Coaxial | Shield Material Copper, Bare |
Conductor Strand Solid | VoP, Velocity of Propagation 70.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,43500 € | 84,35 € |
| Unit Price without VAT: | 8,43500 € |
|---|---|
| Unit Price with VAT: | 10,03765 € |

