
9212810B0134 | |
|---|---|
DigiKey Part Number | 4627-9212810B0134-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212810B0134 |
Description | CBL COAX .047 SEMI-RIGID FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.037" (0.94mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | -55°C ~ 100°C | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,89100 € | 198,91 € |
| Unit Price without VAT: | 19,89100 € |
|---|---|
| Unit Price with VAT: | 23,67029 € |

