
9212809B0133 | |
|---|---|
DigiKey Part Number | 4627-9212809B0133-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212809B0133 |
Description | CBL COAX 75 OHM .141 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Ease Electronics | Conductor Material Steel, Copper Covered, Silver Coated |
Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Packaging Digi-Spool®, Continuous Spool | Dielectric Diameter 0.118" (3.00mm) |
Part Status Active | Shield Material Copper, Bare |
Cable Type Coaxial | Operating Temperature -55°C ~ 200°C |
Conductor Strand Solid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 18,61200 € | 186,12 € |
| Unit Price without VAT: | 18,61200 € |
|---|---|
| Unit Price with VAT: | 22,14828 € |

