
9212805B0129 | |
|---|---|
DigiKey Part Number | 4627-9212805B0129-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212805B0129 |
Description | CABLE COAXIAL RG-402 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 50 Ohms |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Conductor Material Steel, Copper Covered, Silver Coated |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.118" (3.00mm) |
Cable Type Coaxial | Shield Material Aluminum; Copper, Tinned |
Cable Group RG-402 | Operating Temperature -55°C ~ 125°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 11,92900 € | 119,29 € |
| Unit Price without VAT: | 11,92900 € |
|---|---|
| Unit Price with VAT: | 14,19551 € |

