
9212801B0125 | |
|---|---|
DigiKey Part Number | 4627-9212801B0125-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212801B0125 |
Description | CBL COAX .047 SEMI-RIGID FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Ease Electronics | Jacket Color White |
Series | Conductor Material Steel, Copper Covered, Silver Coated |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.037" (0.94mm) |
Cable Type Coaxial | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Operating Temperature -55°C ~ 100°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 21,25300 € | 212,53 € |
| Unit Price without VAT: | 21,25300 € |
|---|---|
| Unit Price with VAT: | 25,29107 € |

