
9212800B0124 | |
|---|---|
DigiKey Part Number | 4627-9212800B0124-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212800B0124 |
Description | CBL COAX 75 OHM .141 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 75 Ohms | |
Length | - | |
Jacket Color | Tan | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.118" (3.00mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | - | |
Operating Temperature | -55°C ~ 200°C | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,87700 € | 178,77 € |
| Unit Price without VAT: | 17,87700 € |
|---|---|
| Unit Price with VAT: | 21,27363 € |

