
9212789B0113 | |
|---|---|
DigiKey Part Number | 4627-9212789B0113-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212789B0113 |
Description | CABLE COAXIAL RG-402 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Ease Electronics | Jacket Color Tan |
Series | Conductor Material Steel, Copper Covered, Silver Coated |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.117" (2.97mm) |
Cable Type Coaxial | Shield Material Copper, Bare |
Cable Group RG-402 | Operating Temperature -55°C ~ 125°C |
Conductor Strand Solid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 20,33400 € | 203,34 € |
| Unit Price without VAT: | 20,33400 € |
|---|---|
| Unit Price with VAT: | 24,19746 € |

