
9212779B0103 | |
|---|---|
DigiKey Part Number | 4627-9212779B0103-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212779B0103 |
Description | CABLE COAXIAL RG-405 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-405 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Ease Electronics | Jacket Color White |
Series | Conductor Material Steel, Copper Covered, Silver Coated |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.066" (1.68mm) |
Cable Type Coaxial | Shield Material Aluminum; Copper, Tinned |
Cable Group RG-405 | Operating Temperature -55°C ~ 125°C |
Conductor Strand Solid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 7,21100 € | 72,11 € |
| Unit Price without VAT: | 7,21100 € |
|---|---|
| Unit Price with VAT: | 8,58109 € |

