
9212773B0097 | |
|---|---|
DigiKey Part Number | 4627-9212773B0097-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212773B0097 |
Description | CABLE COAXIAL RG-316 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Jacket Color Tan |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Steel, Copper Covered, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.060" (1.52mm) |
Cable Group RG-316 | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.098" (2.48mm) | Operating Temperature -55°C ~ 200°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 6,78200 € | 67,82 € |
| Unit Price without VAT: | 6,78200 € |
|---|---|
| Unit Price with VAT: | 8,07058 € |

